Part Details for 12102C222KAT2A by Kyocera AVX Components
Overview of 12102C222KAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12102C222KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5925
|
Newark | Capacitor, 2200Pf, X7R, 200V, 1210 Rohs Compliant: Yes |Kyocera Avx 12102C222KAT2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3680 |
|
$0.3200 / $0.7040 | Buy Now |
DISTI #
96Y8681
|
Newark | Cap, Mlcc, X7R, 2200Pf, 200V, 1210, Capacitance:2200Pf, Voltage(Dc):200V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 12102C222KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1940 | Buy Now |
DISTI #
66M4469
|
Newark | Capacitor Ceramic 2200Pf 200V, X7R, 10%, 1210, Capacitance:2200Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:1210 [3225 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 12102C222KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1980 | Buy Now |
DISTI #
KGM32RR72D222KU
|
Avnet Americas | Cap Ceramic 0.0022uF 200V X7R 10% SMD 1210 125°C Paper T/R - Tape and Reel (Alt: KGM32RR72D222KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1381 | Buy Now |
DISTI #
KGM32RR72D222KU
|
Avnet Americas | Cap Ceramic 0.0022uF 200V X7R 10% SMD 1210 125°C Paper T/R - Tape and Reel (Alt: KGM32RR72D222KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-12102C222KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32RR72D222KU NEW GLOBAL PN 200V 2200p A 581-KGM32RR72D222KU RoHS: Compliant | 2965 |
|
$0.1510 / $0.6600 | Buy Now |
|
Future Electronics | MLCC - 1210 200V X7R 222 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1570 | Buy Now |
DISTI #
12102C222KAT2A
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 200V, X7R, ±10%, SMD, 1210 Min Qty: 4000 | 0 |
|
$0.1020 | RFQ |
Part Details for 12102C222KAT2A
12102C222KAT2A CAD Models
12102C222KAT2A Part Data Attributes
|
12102C222KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12102C222KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12102C222KAT2A
This table gives cross-reference parts and alternative options found for 12102C222KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12102C222KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYC1210B222KJP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210 | TE Connectivity | 12102C222KAT2A vs TYC1210B222KJP |
1210B222K201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | 12102C222KAT2A vs 1210B222K201CT |
SH32B222K201CG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | 12102C222KAT2A vs SH32B222K201CG |
12102C222KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12102C222KAT2A vs 12102C222KAZ2A |
OP32B222K201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 12102C222KAT2A vs OP32B222K201CT |
MC10KTB201222 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | Viking Tech Corp | 12102C222KAT2A vs MC10KTB201222 |
OP32B222K201CG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 12102C222KAT2A vs OP32B222K201CG |
1210X7R222K200V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | Synton-Tech Corp | 12102C222KAT2A vs 1210X7R222K200V |
1210B222K201P | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | PILKOR Electronics Co Ltd | 12102C222KAT2A vs 1210B222K201P |
12102C222KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12102C222KAT2A vs 12102C222KAZ4A |