Part Details for 12102C224KAT2A by Kyocera AVX Components
Overview of 12102C224KAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12102C224KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1543
|
Newark | Cap, 0.22Uf, 200V, X7R, 1210 Rohs Compliant: Yes |Kyocera Avx 12102C224KAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1770 / $0.2300 | Buy Now |
DISTI #
69AK9485
|
Newark | Cap, 0.22Uf, 200V, X7R, 1210 Rohs Compliant: Yes |Kyocera Avx 12102C224KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 985 |
|
$0.2690 / $0.6140 | Buy Now |
DISTI #
64W1252
|
Newark | Std Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 12102C224KAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
KGM32LR72D224KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 200 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32LR72D224KU) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1227 | Buy Now |
DISTI #
581-12102C224KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LR72D224KU NEW GLOBAL PN 200V 0.22u A 581-KGM32LR72D224KU RoHS: Compliant | 692 |
|
$0.2100 / $0.5900 | Buy Now |
|
Future Electronics | 1210 200 V 0.22 uF X7R ±10 % Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2250 | Buy Now |
DISTI #
12102C224KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LR72D224KU NEW GLOBAL PN 200V 0.22u A 581-KGM32LR72D224KU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1660 / $0.1770 | Buy Now |
DISTI #
12102C224KAT2A
|
TME | Capacitor: ceramic, MLCC, 220nF, 200V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 331 |
|
$0.1860 / $1.0650 | Buy Now |
DISTI #
KGM32LR72D224KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 200 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32LR72D224KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12102C224KAT2A
12102C224KAT2A CAD Models
12102C224KAT2A Part Data Attributes
|
12102C224KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12102C224KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 200V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12102C224KAT2A
This table gives cross-reference parts and alternative options found for 12102C224KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12102C224KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU102C224KAG2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | Kyocera AVX Components | 12102C224KAT2A vs AU102C224KAG2A |
12102C224KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12102C224KAT2A vs 12102C224KAZ4A |
MA1210XR-224K-201G | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | Prosperity Dielectrics Co Ltd | 12102C224KAT2A vs MA1210XR-224K-201G |
CMC-200/224KX1210T13F | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | Tecate Group | 12102C224KAT2A vs CMC-200/224KX1210T13F |
CMC-200/224KX1210WFF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | Tecate Group | 12102C224KAT2A vs CMC-200/224KX1210WFF |
LD102C224KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | Kyocera AVX Components | 12102C224KAT2A vs LD102C224KAX9A |
LD102C224KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | Kyocera AVX Components | 12102C224KAT2A vs LD102C224KAX4A |
LD102C224KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | Kyocera AVX Components | 12102C224KAT2A vs LD102C224KAX2A |
KGM32LR72D224KU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12102C224KAT2A vs KGM32LR72D224KU |
GMG32X7R224K200NT-1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | 12102C224KAT2A vs GMG32X7R224K200NT-1 |