Part Details for 12102U241GAT2A by Kyocera AVX Components
Results Overview of 12102U241GAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12102U241GAT2A Information
12102U241GAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 12102U241GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0453
|
Newark | T&r/Microwave Rohs Compliant: Yes |Kyocera Avx 12102U241GAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.2190 | Buy Now |
DISTI #
12102U241GAT2A
|
Avnet Americas | Cap Ceramic 240pF 200V C0G 2% SMD 1210 125?C T/R - Tape and Reel (Alt: 12102U241GAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1668 / $0.2056 | Buy Now |