Part Details for 12103505-L by Aptiv PLC
Overview of 12103505-L by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12103505-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 36 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | RING TERMINAL, 3.2MM2 | 28 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
12103505-L
|
TTI | Automotive Connectors TERM RING STR CBL RGE 3.0-2.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 400 In Stock |
|
$0.7020 | Buy Now |
DISTI #
12103505-L
|
Power and Signal Group | Ring Tin Plated Terminal, Cable Range 3.00 - 2.00 mm2 (loose-piece) | 1800 |
|
$0.5810 | RFQ |