Part Details for 1210360192 by Molex
Overview of 1210360192 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210360192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6177
|
Newark | Din 18Mm Dc Blk Pur 0.6M Mic |Molex 1210360192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$22.5900 | Buy Now |
DISTI #
2266-1210360192-ND
|
DigiKey | DIN 18MM DC BLK PUR 0.6M MIC Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$22.4900 / $23.4100 | Buy Now |
DISTI #
900-1210360192-ND
|
DigiKey | DIN 18MM DC BLK PUR 0.6M MIC Min Qty: 80 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5064 | Buy Now |
DISTI #
1210360192
|
Avnet Americas | Micro-Change M12 to Brad mPm DIN Form A Cordset 5 Poles Male Straight to Male Right Angle 0.6m Length - Bulk (Alt: 1210360192) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210360192
|
Mouser Electronics | Sensor Cables / Actuator Cables DIN 18MM DC BLK PUR 0.6M MIC | 0 |
|
$20.5000 | Order Now |
DISTI #
MOL121036-0192
|
Heilind Electronics | DIN 18MM DC BLK PUR 0.6M MIC E850B0P12M006 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1210360192
|
Avnet Americas | Micro-Change M12 to Brad mPm DIN Form A Cordset 5 Poles Male Straight to Male Right Angle 0.6m Length - Bulk (Alt: 1210360192) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1210360192
|
PEI Genesis | Wire And Cable | 58 |
|
Buy Now | |
DISTI #
10204580
|
TestEquity LLC | Molex 1210360192 Micro-Change (M12) to Brad mPm DIN Form A - 18mm Cordset, 5 Poles, Male (Straight), Black PUR Cable, 0.60m (1.97') Length, 24V | 58 |
|
$23.4100 | Buy Now |
Part Details for 1210360192
1210360192 CAD Models
1210360192 Part Data Attributes:
|
1210360192
Molex
Buy Now
Datasheet
|
Compare Parts:
1210360192
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | M12 | |
Connector Side2 | DIN FORM A | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.72 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |