Part Details for 1210360255 by Molex
Overview of 1210360255 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210360255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1210360255-ND
|
DigiKey | DIN 11MM DC BLK PUR 1M MIC H6 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$23.5300 / $25.0000 | Buy Now |
DISTI #
900-1210360255-ND
|
DigiKey | DIN 11MM DC BLK PUR 1M MIC H6 Min Qty: 80 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8901 | Buy Now |
DISTI #
1210360255
|
Avnet Americas | Micro Change M12 to Brad mPm DIN Form B 11mm Cordset C4 Circuit Yellow LED 5 Position Male Straight to Male Right Angle 1m - Bulk (Alt: 1210360255) Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210360255
|
Mouser Electronics | Circular DIN Connectors DIN 11MM DC BLK PUR 1M MIC H6 RoHS: Compliant | 0 |
|
$21.4600 | Order Now |
DISTI #
MOL121036-0255
|
Heilind Electronics | DIN 11MM DC BLK PUR 1M MIC H6 F850B0P12M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1210360255
|
Avnet Americas | Micro Change M12 to Brad mPm DIN Form B 11mm Cordset C4 Circuit Yellow LED 5 Position Male Straight to Male Right Angle 1m - Bulk (Alt: 1210360255) Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10204591
|
TestEquity LLC | Molex 1210360255 Micro-Change (M12) to Brad mPm DIN Form B - 11mm Cordset, C4 Circuit, Yellow LED, 5 Poles, Male (Straight), Black PUR Cable, 1.0m (3.28') Length , 24V | 235 |
|
$25.0000 | Buy Now |
Part Details for 1210360255
1210360255 CAD Models
1210360255 Part Data Attributes:
|
1210360255
Molex
Buy Now
Datasheet
|
Compare Parts:
1210360255
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | M12 | |
Connector Side2 | DIN FORM B | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 5.72 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 24 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |