Part Details for 1210360256 by Molex
Overview of 1210360256 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210360256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X3003
|
Newark | Din/Mmc-5P-24V-Mm-St-2M-Pur |Molex 1210360256 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$4.1300 | Buy Now |
DISTI #
2266-1210360256-ND
|
DigiKey | DIN/MMC-5P-24V-MM-ST-2M-PUR Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$27.0200 / $28.1300 | Buy Now |
DISTI #
WM15548-ND
|
DigiKey | DIN/MMC-5P-24V-MM-ST-2M-PUR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6299 / $33.2600 | Buy Now |
DISTI #
1210360256
|
Avnet Americas | Micro Change M12 to Brad mPm DIN Form B 10mm Cordset C4 Circuit Yellow LED 5 Position Male Straight to Male Right Angle 2m - Bulk (Alt: 1210360256) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210360256
|
Mouser Electronics | Sensor Cables / Actuator Cables DIN/MMC 5P 24V MM ST 2M PUR | 0 |
|
$24.6200 | Order Now |
DISTI #
MOL121036-0256
|
Heilind Electronics | DIN/MMC-5P-24V-MM-ST-2M-PUR F850B0P12M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
25295958
|
Verical | Valve Access Connector Polypropylene Black Min Qty: 3 Package Multiple: 1 | Americas - 33 |
|
$24.3900 / $24.8900 | Buy Now |
DISTI #
30646202
|
Verical | Valve Access Connector Polypropylene Black Min Qty: 13 Package Multiple: 1 | Americas - 31 |
|
$6.2245 / $6.5039 | Buy Now |
DISTI #
121036-0256
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 2 MPM DIN CRD Min Qty: 80 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.3900 | Buy Now |
DISTI #
1210360256
|
Avnet Americas | Micro Change M12 to Brad mPm DIN Form B 10mm Cordset C4 Circuit Yellow LED 5 Position Male Straight to Male Right Angle 2m - Bulk (Alt: 1210360256) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ |
Part Details for 1210360256
1210360256 CAD Models
1210360256 Part Data Attributes:
|
1210360256
Molex
Buy Now
Datasheet
|
Compare Parts:
1210360256
Molex
DIN/MMC-5P-24V-MM-ST-2M-PUR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Side1 | M12 | |
Connector Side2 | DIN FORM B | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.72 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 24 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |