Part Details for 1210360305 by Molex
Overview of 1210360305 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210360305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1210360305-ND
|
DigiKey | DIN 8MM DC BLK PUR 1M MIC 90 Min Qty: 40 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1487 | Buy Now |
DISTI #
MOL121036-0305
|
Heilind Electronics | DIN 8MM DC BLK PUR 1M MIC 90 H850B2P12M010 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1210360305
1210360305 CAD Models
1210360305 Part Data Attributes
|
1210360305
Molex
Buy Now
Datasheet
|
Compare Parts:
1210360305
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | M12 | |
Connector Side2 | DIN FORM C | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 5.72 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 24 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |