Part Details for 12103881 by Delphi Automotive LLP
Overview of 12103881 by Delphi Automotive LLP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 12103881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | 1 mm2, SILICON BRONZE, TIN FINISH, WIRE TERMINAL | 84122 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | 1 mm2, SILICON BRONZE, TIN FINISH, WIRE TERMINAL | 908 |
|
$0.1200 / $0.2250 | Buy Now |
Part Details for 12103881
12103881 CAD Models
12103881 Part Data Attributes
|
12103881
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12103881
Delphi Automotive LLP
Wire Terminal, 1mm2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.079 inch | |
Cable Entry-Min | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |