Part Details for 12103948 by Aptiv PLC
Overview of 12103948 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12103948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12103948-R
|
Mouser Electronics | Automotive Connectors TERM M/P 480 FEM RoHS: Not Compliant | 2500 |
|
$0.3100 | Buy Now |
DISTI #
VDP:6627_25464934
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-19AWG Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | Americas - 112500 |
|
Buy Now | |
DISTI #
VDN:6625_25464934
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-19AWG Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | Americas - 2500 |
|
Buy Now | |
DISTI #
12103948-L
|
TTI | Automotive Connectors FML 280 SERIES TIN CBL RNG 1.00-0.80MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 1500 In Stock |
|
$0.2720 | Buy Now |
DISTI #
12103948
|
TTI | Automotive Connectors TERM M/P 480 FEM pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.1360 | Buy Now |
DISTI #
12103948
|
Power and Signal Group | Female Metri-Pack 480 Special Tin Plated Terminal, Cable Range 1.00 - 0.80 mm2, Cable Insulation Range 3.15 - 1.40 mm | 115000 |
|
$0.1220 | RFQ |