Part Details for 121047 by Brady Worldwide Inc
Overview of 121047 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-474KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-473MED | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 4848 | |
MSS1210-475KEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 121047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T0900
|
Newark | B7569 Aisle Marking Arrow 3" Yel 100/Rl/Roll Of 100 Each |Brady 121047 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 71 |
|
$55.9900 | Buy Now |
DISTI #
2267-121047-ND
|
DigiKey | B7569 AISLE MARKING ARROW 3" YEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.8100 | Buy Now |
DISTI #
72214474
|
RS | Vinyl Aisle Marking Arrows, 3"W x 3"L, Yellow | Brady 121047 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$55.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$58.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.7700 / $55.9900 | Buy Now |