Part Details for 121048 by Brady Worldwide Inc
Overview of 121048 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121048-003LF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT Receptacle 36P24S | |
10121048-006LF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT Receptacle 36P24S | |
50012-1048JLF | Amphenol Communications Solutions | High Pin Count back plane connectors, Header, Vertical 3 Row 0 Guides, Solder tail, 48 Positions |
Price & Stock for 121048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T0901
|
Newark | B7569 Aisle Marking Arrow 4" Yel 100/Rl/Roll Of 100 Each |Brady 121048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 127 |
|
$91.9900 | Buy Now |
DISTI #
2267-121048-ND
|
DigiKey | B7569 AISLE MARKING ARROW 4" YEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.4900 | Buy Now |
DISTI #
72214475
|
RS | Vinyl Aisle Marking Arrows, 4"W x 4"L, Yellow | Brady 121048 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$91.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$95.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.3500 / $91.9900 | Buy Now |