Part Details for 12105C475KAZ2A by Kyocera AVX Components
Results Overview of 12105C475KAZ2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12105C475KAZ2A Information
12105C475KAZ2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 12105C475KAZ2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AK5929
|
Newark | Capacitor, 4.7Uf, X7R, 50V, 1210 Rohs Compliant: Yes |Kyocera Avx 12105C475KAZ2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.4280 / $0.4390 | Buy Now |
|
DISTI #
60R6418
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1210, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Product Width:2.5Mm Rohs Compliant: Yes |Kyocera Avx 12105C475KAZ2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 448 |
|
$0.5230 | Buy Now |
|
DISTI #
KGF32LR71H475KU
|
Avnet Americas | - Tape and Reel (Alt: KGF32LR71H475KU) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000073000 Factory Stock |
|
$0.2237 / $0.2421 | Buy Now |
|
DISTI #
70001751
|
RS | 1210 4700NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10% Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.1900 | RFQ |
|
|
Bristol Electronics | 2439 |
|
RFQ | ||
|
DISTI #
12105C475KAZ2A
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 50V, X7R, ±10%, SMD, 1210, 180mm Min Qty: 1 | 847 |
|
$0.1630 / $1.0200 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 21 |
|
RFQ | |
|
DISTI #
KGF32LR71H475KU
|
Avnet Abacus | - Tape and Reel (Alt: KGF32LR71H475KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 90000 |
|
Buy Now | |
|
DISTI #
12105C475KAZ2A
|
Avnet Asia | (Alt: 12105C475KAZ2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
New Advantage Corporation | Cap Cer SMD 1210 4.7�F � 10% 50V X7R Flexi T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 61000 |
|
$0.1549 / $0.1678 | Buy Now |
US Tariff Estimator: 12105C475KAZ2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 12105C475KAZ2A
12105C475KAZ2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12105C475KAZ2A Part Data Attributes
|
|
12105C475KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12105C475KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
| Part Package Code | 1210 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Kyocera AVX | |
| Capacitance | 4.7 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 2.79 mm | |
| JESD-609 Code | e3 | |
| Length | 3.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1210 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 2.5 mm |
Alternate Parts for 12105C475KAZ2A
This table gives cross-reference parts and alternative options found for 12105C475KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12105C475KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 12105C475KAT4A | Kyocera AVX Components | $0.1359 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | 12105C475KAZ2A vs 12105C475KAT4A |
| 12105C475K4T4A | Kyocera AVX Components | $0.2333 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | 12105C475KAZ2A vs 12105C475K4T4A |
| 12105C475K4Z2A | Kyocera AVX Components | $0.2876 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | 12105C475KAZ2A vs 12105C475K4Z2A |
| AP105C475KQZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 12105C475KAZ2A vs AP105C475KQZ4A |
| CMC-050/475KX1210WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | 12105C475KAZ2A vs CMC-050/475KX1210WF |
| KAM32LR71H475KL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | 12105C475KAZ2A vs KAM32LR71H475KL |
| 12105C475KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | 12105C475KAZ2A vs 12105C475KAT9A |
| AP105C475KQZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 12105C475KAZ2A vs AP105C475KQZ2A |
| 12105C475KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | 12105C475KAZ2A vs 12105C475KAZ4A |
| 12105C475K4U2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | 12105C475KAZ2A vs 12105C475K4U2A |
12105C475KAZ2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 12105C475KAZ2A is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 12105C475KAZ2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage for the 12105C475KAZ2A is 50V DC.
-
Yes, the 12105C475KAZ2A is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
No, the 12105C475KAZ2A is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.