Part Details for 121073-0052 by ITT Interconnect Solutions
Overview of 121073-0052 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121073-0052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8843
|
Newark | Conn Backshell 37Pos 50Deg Shld |Itt Cannon 121073-0052 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$16.7900 / $18.4000 | Buy Now |
DISTI #
121073-0052
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Shell Size 37 Thermoplastic Nickel Over Copper - Bulk (Alt: 121073-0052) RoHS: Compliant Min Qty: 344 Package Multiple: 172 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Connector Accessories End Bell Thermoplastic Nickel Over Copper RoHS: Compliant |
939 In Stock 1548 On Order |
|
$10.2500 / $17.6900 | Buy Now |
DISTI #
62993627
|
Verical | Backshells End Bell Thermoplastic Nickel Over Copper Min Qty: 3 Package Multiple: 1 | Americas - 769 |
|
$16.5168 / $21.8126 | Buy Now |
DISTI #
64936004
|
Verical | Backshells End Bell Thermoplastic Nickel Over Copper Min Qty: 6 Package Multiple: 1 | Americas - 146 |
|
$11.0800 / $11.5000 | Buy Now |
DISTI #
DC121073-52
|
TTI | D-Sub MIL Spec Connectors DSUB DC B/S MET PLA 40 DEG SHD Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 334 In Stock |
|
$11.9900 / $16.1100 | Buy Now |
DISTI #
121073-0052
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Shell Size 37 Thermoplastic Nickel Over Copper - Bulk (Alt: 121073-0052) RoHS: Compliant Min Qty: 344 Package Multiple: 172 Container: Bulk | 0 |
|
RFQ | |
DISTI #
121073-0052
|
Avnet Abacus | Connector Accessories EMI Shielded End Bell Shell Size 37 Thermoplastic Nickel Over Copper (Alt: 121073-0052) RoHS: Compliant Min Qty: 344 Package Multiple: 172 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories End Bell Thermoplastic Nickel Over Copper RoHS: Compliant |
939 In Stock 1548 On Order |
|
$10.2500 / $17.6900 | Buy Now |