Part Details for 1210YC226MAT2A by Kyocera AVX Components
Results Overview of 1210YC226MAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1210YC226MAT2A Information
1210YC226MAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1210YC226MAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AM8654
|
Newark | 1210 22 Uf 16 V 20 Tolerance X7R Surface Mount M Rohs Compliant: Yes |Kyocera Avx 1210YC226MAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3100 |
|
$0.6410 | Buy Now |
|
DISTI #
96M1523
|
Newark | Ceramic Capacitor, 22Uf, 16V, X7R, 20%, 1210, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1210YC226MAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7100 / $1.4200 | Buy Now |
|
DISTI #
KGM32AR71C226MU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 16 V, 1210 [3225 Metric], ? 20%, X7R - Tape and Reel (Alt: KGM32AR71C226MU) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 81000 |
|
$0.2074 / $0.2270 | Buy Now |
|
DISTI #
70001754
|
RS | 1210 22000NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +125DEGC, X7R DIELEC, +/-20% Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 | RFQ |
|
|
Bristol Electronics | Min Qty: 5 | 1856 |
|
$0.3176 / $1.2217 | Buy Now |
|
DISTI #
1210YC226MAT2A
|
TME | Capacitor: ceramic, MLCC, 22uF, 16V, X7R, ±20%, SMD, 1210, 180mm Min Qty: 1000 | 0 |
|
$0.4740 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 717 |
|
RFQ | |
|
DISTI #
KGM32AR71C226MU
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 22 F 16 V 1210 3225 Metric 20 X7R - Tape and Reel (Alt: KGM32AR71C226MU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 7000 |
|
Buy Now | |
|
|
New Advantage Corporation | 1210 22 uF 16 V �20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 24000 |
|
$0.7231 / $0.7833 | Buy Now |
US Tariff Estimator: 1210YC226MAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1210YC226MAT2A
1210YC226MAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1210YC226MAT2A Part Data Attributes
|
|
1210YC226MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210YC226MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
| Part Package Code | 1210 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Kyocera AVX | |
| Capacitance | 22 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 2.79 mm | |
| JESD-609 Code | e3 | |
| Length | 3.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 7 INCH | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 1210 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 2.5 mm |
Alternate Parts for 1210YC226MAT2A
This table gives cross-reference parts and alternative options found for 1210YC226MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210YC226MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMC-016/226MX1210T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210YC226MAT2A vs CMC-016/226MX1210T13F |
| 1210B226M160C | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | 1210YC226MAT2A vs 1210B226M160C |
| LD10YC226MAX9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210YC226MAT2A vs LD10YC226MAX9A |
| 160S41W226MT4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210YC226MAT2A vs 160S41W226MT4E |
| AU10YC226MA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | 1210YC226MAT2A vs AU10YC226MA72A |
| LD10YC226MAX7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | 1210YC226MAT2A vs LD10YC226MAX7A |
| 1210YC226MAZ7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210YC226MAT2A vs 1210YC226MAZ7A |
| LD10YC226MAX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210YC226MAT2A vs LD10YC226MAX4A |
| 1210YC226MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210YC226MAT2A vs 1210YC226MAT4A |
| 1210YC226MAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210YC226MAT2A vs 1210YC226MAZ2A |
1210YC226MAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 1210YC226MAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage for the 1210YC226MAT2A is 16V.
-
Yes, the 1210YC226MAT2A is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
No, the 1210YC226MAT2A is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.