Part Details for 1210ZC226KAT2A by Kyocera AVX Components
Results Overview of 1210ZC226KAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1210ZC226KAT2A Information
1210ZC226KAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1210ZC226KAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95W9441
|
Newark | Smd Multilayer Ceramic Capacitor, 22 F, 10%, X7R, 10 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 1210ZC226KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$0.1670 | Buy Now |
|
DISTI #
84M7683
|
Newark | Ceramic Capacitor, 22Uf, 10V, X7R, 10%, 1210, Full Reel, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Width:2.5Mmrohs Compliant: Yes |Kyocera Avx 1210ZC226KAT2A RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.6560 | Buy Now |
|
DISTI #
KGM32LR71A226KU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 10 V, 1210 [3225 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM32LR71A226KU) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7776 / $0.8036 | Buy Now |
|
DISTI #
95W9441
|
Avnet Americas | (Alt: 95W9441) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.2100 / $1.6300 | Buy Now |
|
|
Bristol Electronics | Min Qty: 10 | 835 |
|
$0.1603 / $0.5010 | Buy Now |
|
|
Bristol Electronics | Min Qty: 10 | 415 |
|
$0.1575 / $0.5250 | Buy Now |
|
DISTI #
1210ZC226KAT2A
|
TME | Capacitor: ceramic, MLCC, 22uF, 10V, X7R, ±10%, SMD, 1210, 180mm Min Qty: 1 | 400 |
|
$0.4380 / $1.2700 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 670 |
|
RFQ | |
|
DISTI #
KGM32LR71A226KU
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 22 F 10 V 1210 3225 Metric 10 X7R - Tape and Reel (Alt: KGM32LR71A226KU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
1210ZC226KAT2A
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 22 ?F, 10 V, 1210 [3225 Metric], ? 10%, X7R (Alt: 1210ZC226KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: 1210ZC226KAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1210ZC226KAT2A
1210ZC226KAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1210ZC226KAT2A Part Data Attributes
|
|
1210ZC226KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210ZC226KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
| Part Package Code | 1210 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Kyocera AVX | |
| Capacitance | 22 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 2.79 mm | |
| JESD-609 Code | e3 | |
| Length | 3.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Size Code | 1210 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 2.5 mm |
Alternate Parts for 1210ZC226KAT2A
This table gives cross-reference parts and alternative options found for 1210ZC226KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210ZC226KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LD10ZC226KAB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210ZC226KAT2A vs LD10ZC226KAB4A |
| GMC32X7R226K10NTD-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, LEAD FREE | 1210ZC226KAT2A vs GMC32X7R226K10NTD-LF |
| LD10ZC226KAX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210ZC226KAT2A vs LD10ZC226KAX2A |
| 1210ZC226KA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, | 1210ZC226KAT2A vs 1210ZC226KA72A |
| 1210ZC226KAZ7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210ZC226KAT2A vs 1210ZC226KAZ7A |
| CMC-010/226KX1210T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210ZC226KAT2A vs CMC-010/226KX1210T13FF |
| 1210ZC226KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210ZC226KAT2A vs 1210ZC226KAZ4A |
| 100S41W226KV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210ZC226KAT2A vs 100S41W226KV4T |
| 1210ZC226KAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210ZC226KAT2A vs 1210ZC226KAT7A |
| 1210ZC226KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | 1210ZC226KAT2A vs 1210ZC226KAT9A |
1210ZC226KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 1210ZC226KAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage for the 1210ZC226KAT2A is 50V DC.
-
Yes, the 1210ZC226KAT2A is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
No, the 1210ZC226KAT2A is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.