1210AS-012J-04
FASTRON GmBH
Description: General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, CHIP

Overview of 1210AS-012J-04 by FASTRON GmBH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10131760-12JLF Amphenol Communications Solutions ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 6 column, 120 position, Right Angle Receptacle, Left Guide Pin.

Price & Stock for 1210AS-012J-04 by FASTRON GmBH

Part # Manufacturer Description Stock Price Buy
DISTI # 434-1210AS-012J-04
Mouser Electronics RF Inductors - SMD Chip Inductor (Wire wound -open), 12nH, Tol: 5% RoHS: Compliant 0
  • 3,000 $0.1610
  • 9,000 $0.1600
  • 24,000 $0.1550
  • 45,000 $0.1470
$0.1470 / $0.1610 Order Now
NAC Chip Inductor (Wire wound -open), 12nH, Tol: 5% RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for 1210AS-012J-04 by FASTRON GmBH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1210AS-012J-04 by FASTRON GmBH

1210AS-012J-04
FASTRON GmBH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
1210
Construction
RECTANGULAR PACKAGE
Core Material
CERAMIC
DC Resistance
0.09 Ω
Inductance-Nom (L)
0.012 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
2.4 mm
Package Length
3.8 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
50
Rated Current-Max
1 A
Self Resonance Frequency
2400 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q FACTOR IS MEASURED AT: 500MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
50 MHz
Tolerance
5%
Want to compare parts?
  1. 1210AS-012J-04
    FASTRON GmBH
    General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210AS-012J-04 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210AS-012J-04 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of 1210AS-012J-04 would you like to use for your alert(s)?
  • Please alert me when 1210AS-012J-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210AS-012J-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210AS-012J-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210AS-012J-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210AS-012J-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210AS-012J-04 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: