Part Details for 1210AS-056J-01 by FASTRON GmBH
Overview of 1210AS-056J-01 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210AS-056J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1210AS-056J-01
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor RoHS: Compliant | 0 |
|
$0.2030 / $0.2320 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 56nH ±5% - Q: 65 - DCR: 0.16 - 1000mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1942 / $0.2291 | Buy Now |
DISTI #
1210AS-056J-01
|
TME | Inductor: wire, SMD, 1210, 56nH, 1000mA, 0.16Ω, Q: 65, ftest: 50MHz Min Qty: 2 | 413 |
|
$0.1860 / $0.4990 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 56nH, Tolerance: 5%, Q min: 65, DCR max: 0.16, Rated DC Current: 1000mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.1843 / $0.2200 | Buy Now |
Part Details for 1210AS-056J-01
1210AS-056J-01 CAD Models
1210AS-056J-01 Part Data Attributes:
|
1210AS-056J-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1210AS-056J-01
FASTRON GmBH
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 350MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |