Part Details for 1210AS-1R8J-01 by FASTRON GmBH
Overview of 1210AS-1R8J-01 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S1210ASTZ | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C | |
AD2S1210ASTZ-RL7 | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C |
Price & Stock for 1210AS-1R8J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1210AS-1R8J-01
|
Mouser Electronics | RF Inductors - SMD Chip Inductor (Wire wound -open), 1800nH, Tol: 5% RoHS: Compliant | 0 |
|
$0.1470 / $0.1770 | Order Now |
|
NAC | Chip Inductor (Wire wound -open), 1800nH, Tol: 5% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 1210AS-1R8J-01
1210AS-1R8J-01 CAD Models
1210AS-1R8J-01 Part Data Attributes
|
1210AS-1R8J-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1210AS-1R8J-01
FASTRON GmBH
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 2.76 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 50MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |