Part Details for 1210ASM-3R3J-01 by FASTRON GmBH
Overview of 1210ASM-3R3J-01 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210ASM-3R3J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1210ASM-3R3J-01
|
Mouser Electronics | RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open), 3300nH, Tol: 5% RoHS: Compliant | 0 |
|
$0.2010 / $0.2300 | Order Now |
|
NAC | Non-magnetic Chip Inductor (Wire wound -open), 3300nH, Tol: 5% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 1210ASM-3R3J-01
1210ASM-3R3J-01 CAD Models
1210ASM-3R3J-01 Part Data Attributes
|
1210ASM-3R3J-01
FASTRON GmBH
Buy Now
|
Compare Parts:
1210ASM-3R3J-01
FASTRON GmBH
|
Samacsys Manufacturer | Fastron |