Part Details for 1210F-680K-01 by FASTRON GmBH
Overview of 1210F-680K-01 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210F-680K-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1210F-680K-01
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor RoHS: Compliant | 0 |
|
$0.2250 / $0.2490 | Order Now |
|
Onlinecomponents.com | Wire-wound Ferrite RF Chip Inductor - 68µH ±10% - Q: 23 - DCR: 2.80 - 190mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.2151 / $0.2537 | Buy Now |
DISTI #
1210F-680K-01
|
TME | Inductor: wire, SMD, 1210, 68uH, 190mA, 2.8Ω, Q: 23, ftest: 0.1MHz Min Qty: 2 | 16 |
|
$0.1920 / $0.5000 | Buy Now |
|
NAC | Wire-wound Ferrite RF Chip Inductor - Attributes: Inductance Value: 68�H, Tolerance: 10%, Q min: 23, DCR max: 2.80, Rated DC Current: 190mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.2042 / $0.2400 | Buy Now |
Part Details for 1210F-680K-01
1210F-680K-01 CAD Models
1210F-680K-01 Part Data Attributes:
|
1210F-680K-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1210F-680K-01
FASTRON GmBH
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.19 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.52MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |