Part Details for 1210R-102K by API Delevan
Overview of 1210R-102K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1008PS-102KC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for 1210R-102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210R-102KTR-ND
|
DigiKey | FIXED IND 1UH 515MA 700 MOHM SMD Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4680 | Buy Now |
DISTI #
807-1210R-102K
|
Mouser Electronics | RF Inductors - SMD 1uH 10% .7ohm Unshielded SMT Induc RoHS: Compliant | 0 |
|
$1.4400 / $1.4800 | Order Now |
|
Future Electronics | 1µH Unshielded Inductor 515mA 700 mOhm Max 2-SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.4400 / $1.4800 | Buy Now |
DISTI #
1210R-102K
|
TTI | RF Inductors - SMD 1uH 10% .7ohm Unshielded SMT Induc pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.4400 / $1.4700 | Buy Now |
Part Details for 1210R-102K
1210R-102K CAD Models
1210R-102K Part Data Attributes
|
1210R-102K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1210R-102K
API Delevan
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.515 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 1210R-102K
This table gives cross-reference parts and alternative options found for 1210R-102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210R-102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210-102K | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, | API Delevan | 1210R-102K vs 1210-102K |