1210R-183J
Description: General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT

Overview of 1210R-183J by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
GCM32E5C3A183JX0AL Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
GCM32E5C3A183JX0AK Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
SNJ54H183J Rochester Electronics LLC Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14

Price & Stock for 1210R-183J by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # DN42047JCT-ND
DigiKey FIXED IND 18UH 237MA 3.3 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.8900
  • 500 $1.6297
$1.6297 / $2.8900 Buy Now
DISTI # 807-1210R-183J
Mouser Electronics RF Inductors - SMD 18uH 5% RoHS: Compliant 448
  • 1 $2.9500
  • 100 $2.6100
  • 250 $2.5300
  • 500 $1.6000
  • 1,000 $1.5700
  • 2,500 $1.5400
  • 5,000 $1.5100
$1.5100 / $2.9500 Buy Now
Future Electronics 18 µH Unshielded Inductor 237 mA 3.3Ohm Max 1210 (3225 Metric) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 500 $1.6000
  • 1,000 $1.5700
  • 1,500 $1.5400
$1.5400 / $1.6000 Buy Now

CAD Models for 1210R-183J by API Delevan
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1210R-183J by API Delevan

1210R-183J
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Case/Size Code
1210
Construction
Rectangular
Core Material
FERRITE
DC Resistance
3.3 Ω
Inductance-Nom (L)
18 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.57 mm
Package Length
3.51 mm
Package Style
SMT
Package Width
2.67 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.237 A
Self Resonance Frequency
23 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
2.5 MHz
Tolerance
5%
Want to compare parts?
  1. 1210R-183J
    API Delevan
    General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210R-183J by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210R-183J by API Delevan

Select Manufacturer
Which Manufacturer of 1210R-183J would you like to use for your alert(s)?
  • Please alert me when 1210R-183J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210R-183J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210R-183J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210R-183J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210R-183J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210R-183J by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: