Part Details for 1210Y0100102FCT by Syfer Technology
Overview of 1210Y0100102FCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210Y0100102FCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210Y0100102FCT-ND
|
DigiKey | CAP CER 1000PF 10V C0G/NP0 1210 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0698 | Buy Now |
Part Details for 1210Y0100102FCT
1210Y0100102FCT CAD Models
1210Y0100102FCT Part Data Attributes
|
1210Y0100102FCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210Y0100102FCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210Y0100102FCT
This table gives cross-reference parts and alternative options found for 1210Y0100102FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y0100102FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y0100102FCR | Ceramic Capacitor, Multilayer, Ceramic, 10V, C0G, -/+30ppm/Cel TC, 0.001uF, 1210 | Syfer Technology | 1210Y0100102FCT vs 1210Y0100102FCR |
1210J0100102FCT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y0100102FCT vs 1210J0100102FCT |
1210A0100102FCB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0100102FCT vs 1210A0100102FCB |
1210H0100102FCT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0100102FCT vs 1210H0100102FCT |
1210J0100102FCR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y0100102FCT vs 1210J0100102FCR |
1210H0100102FCB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0100102FCT vs 1210H0100102FCB |
1210F0100102FCT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0100102FCT vs 1210F0100102FCT |
1210J0100102FCR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0100102FCT vs 1210J0100102FCR |
1210F0100102FCR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0100102FCT vs 1210F0100102FCR |
1210Y0100102FCB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0100102FCT vs 1210Y0100102FCB |