Part Details for 12110845 by Aptiv PLC
Overview of 12110845 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 12110845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12110845-R
|
Mouser Electronics | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant | 4600 |
|
$0.2880 | Buy Now |
DISTI #
VDP:6627_24838580
|
Arrow Electronics | Terminal PIN Crimp ST Cable Mount 12-14AWG Min Qty: 2300 Package Multiple: 2300 Lead time: 11 Weeks | Americas - 92000 |
|
Buy Now | |
DISTI #
VDN:6625_24838580
|
Arrow Electronics | Terminal PIN Crimp ST Cable Mount 12-14AWG Min Qty: 2300 Package Multiple: 2300 Lead time: 11 Weeks | Americas - 23000 |
|
Buy Now | |
DISTI #
12110845
|
TTI | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel |
Americas - 172500 In Stock |
|
$0.0720 | Buy Now |
DISTI #
12110845-L
|
TTI | Automotive Connectors FMALE 280 SERIES TIN CBL RANG 3.65-2.50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 230 Package Multiple: 230 Container: Each |
Americas - 690 In Stock |
|
$0.1810 | Buy Now |
DISTI #
12110845-MR
|
TTI | Automotive Connectors TERM M/P 280 F SN PLTD SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 460 Package Multiple: 460 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12110845
|
Power and Signal Group | Female Metri-Pack 280 Tin Plated Terminal, Cable Range 3.00 - 2.00 mm2, Cable Insulation Range 3.65 - 2.50 mm | 64400 |
|
$0.0613 | RFQ |
Part Details for 12110845
12110845 CAD Models
12110845 Part Data Attributes
|
12110845
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12110845
Aptiv PLC
Connector Accessory, 0.098in Min Cable Dia, 0.143in Max Cable Dia, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.143 inch | |
Cable Entry-Min | 0.098 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT |