There are no models available for this part yet.
Overview of 1211290001 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1211290001 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P8139
|
Newark | Bag 100 Screw M3 X 29 Mm |Molex 1211290001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$10.8900 / $14.5600 | Buy Now | |
DISTI #
900-1211290001-ND
|
DigiKey | BAG 100 SCREW M3 X 29 MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
179 In Stock |
|
$8.6750 / $15.3200 | Buy Now | |
DISTI #
1211290001
|
Avnet Americas | Connector Accessories M3X29 Screw Steel Zinc Finish Plastic Bag - Bulk (Alt: 1211290001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1211290001
|
Mouser Electronics | Screws & Fasteners BAG 100 SCREW M3 X 29 MM RoHS: Compliant | 185 |
|
$8.4600 / $10.8400 | Buy Now | |
DISTI #
MOL121129-0001
|
Heilind Electronics | SCREW M3X29MM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
1211290001-MOL
|
TME | 1211290001 Min Qty: 8 | 490 |
|
$5.0186 / $5.8120 | Buy Now | |
DISTI #
1211290001
|
Avnet Abacus | Connector Accessories M3X29 Screw Steel Zinc Finish Plastic Bag (Alt: 1211290001) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516503022262
|
Chip1Stop | Screw M3 X 0.5-THD Steel Zinc RoHS: Compliant | 490 |
|
$5.1200 / $5.7200 | Buy Now | |
DISTI #
10204956
|
TestEquity LLC | Molex 1211290001 mPm DIN Screw M3 Steel-Zinc Plated, 29.00mm Length, 1 Bag of 100 | 490 |
|
$5.4000 | Buy Now |
CAD Models for 1211290001 by Molex
Part Data Attributes for 1211290001 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|