Part Details for 1211290014 by Molex
Overview of 1211290014 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1211290014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1211290014-ND
|
DigiKey | BAG 100 SCREWS M3 X 4.0 MM Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
390 In Stock |
|
$3.9800 / $4.1400 | Buy Now |
DISTI #
900-1211290014-ND
|
DigiKey | BAG 100 SCREWS M3 X 4.0 MM Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL121129-0014
|
Heilind Electronics | BAG 100 SCREWS M3 X 4.0 MM 3000-14 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
42243327
|
Verical | Valve Access Screw Steel Min Qty: 18 Package Multiple: 1 | Americas - 390 |
|
$3.5900 / $3.6600 | Buy Now |
DISTI #
Molex 1211290014
|
PEI Genesis | BAG 100 SCREWS M3 X4.0MM | 390 |
|
Buy Now |