There are no models available for this part yet.
Overview of 121139-3110-A by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3110-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET | |
498-3110-A61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, left, Lseries, A-Key, 4.75mm (0.187in), Header. | |
495-3110-A62 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, left, Lseries, A-Key, 6.25mm (0.246in), Header. |
Price & Stock for 121139-3110-A by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$45.5700 / $133.7300 | Buy Now | |||
Master Electronics | 0 |
|
$45.5700 / $133.7300 | Buy Now |