There are no models available for this part yet.
Overview of 1211850000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1211850000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1211850000-ND
|
DigiKey | BLF 5.00HC/22/180 SN BK BX Min Qty: 12 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$18.2533 | Buy Now | |
DISTI #
1211850000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 22 Position 5mm Push-In Straight Cable Mount 23A Box (Alt: 1211850000) Min Qty: 12 Package Multiple: 12 | 0 |
|
$11.0598 / $12.7409 | Buy Now | |
DISTI #
470-1211850000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/22/180 SN BK BX | 0 |
|
$11.3900 / $15.1800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7700 / $14.0700 | Buy Now |