Part Details for 1212 0041000 by Belden Inc
Overview of 1212 0041000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212 0041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9730
|
Newark | Unshielded Cable Multipair, 4Pair, 24Awg, 1000Ft, 300V, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 1212 0041000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$359.1900 / $386.9800 | Buy Now |
DISTI #
BEL30734-1000-ND
|
DigiKey | CAT5E+ 4PR U/UTP CMR REEL Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3433 | Buy Now |
DISTI #
566-1212-1000-04
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SOLID 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$342.2200 / $358.8400 | Order Now |
DISTI #
71669134
|
RS | Enhanced Cat5E Cable, Riser, 24Awg/4 Non-Bonded Pairs, PVC, Yellow | Belden 1212 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$328.5700 / $353.3000 | RFQ |