Part Details for 1212 008U1000 by Belden Inc
Overview of 1212 008U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212 008U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4948
|
Newark | Unshielded Multipair Cable 4Pr 1000Ft 300V Gray, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Product Range:-Rohs Compliant: Yes |Belden 1212 008U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$359.1900 / $386.9800 | Buy Now |
DISTI #
BEL30731-1000-ND
|
DigiKey | CAT5E+ 4PR U/UTP CMR BOX Min Qty: 1000 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3433 | Buy Now |
DISTI #
566-1212-U1000-08
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR UNSHLD 1000ft BOX GRAY RoHS: Compliant | 0 |
|
$289.3400 / $323.9400 | Order Now |
DISTI #
71377089
|
RS | CAT5E Cable, 24Awg/ 4PR NonBonded, U/UTP, Riser, PVC, Gray | Belden 1212 008U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$301.2600 / $323.9400 | RFQ |