Part Details for 1212-FNA-0008 by TE Connectivity
Overview of 1212-FNA-0008 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
AM27C512-120DE | Rochester Electronics LLC | UVPROM, |
Price & Stock for 1212-FNA-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1212-FNA-0008
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Fluorosilicone Nickel Aluminum Tube 3.2mm OD x 1.1mm ID x 1m L RoHS: Compliant | 19 |
|
$229.1600 / $244.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.5300 / $373.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$200.5300 / $373.3400 | Buy Now |