Part Details for 1212-FNA-0012 by TE Connectivity
Overview of 1212-FNA-0012 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 1212-FNA-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1212-FNA-0012
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Silicone Nickel Aluminum Sheet 150mm sq RoHS: Compliant | 10 |
|
$325.5200 / $333.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$291.4400 / $709.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$291.4400 / $709.5500 | Buy Now |