Part Details for 1212-SNG-0012 by TE Connectivity
Overview of 1212-SNG-0012 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212-SNG-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7509
|
Newark | Suppressor, Emi Shielding, 300X300X1.2Mm Rohs Compliant: Yes |Te Connectivity 1212-SNG-0012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$148.0300 / $191.8400 | Buy Now |
DISTI #
4535-1212-SNG-0012-ND
|
DigiKey | SNG SHEET 300MM SQ X 1.2MM Min Qty: 1 Lead time: 17 Weeks Container: Bag |
20 In Stock |
|
$159.3020 / $170.0800 | Buy Now |
DISTI #
2418205-1
|
Avnet Americas | Molded Gasket for EMI Shielding Silicone Nickel Graphite Dark Grey 300mmx300mmx1.2mm - Bulk (Alt: 2418205-1) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$139.9362 / $168.3978 | Buy Now |
DISTI #
571-1212-SNG-0012
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SNG Sheet 300mm sq x 1.2mm RoHS: Compliant | 6 |
|
$178.0400 | Buy Now |
DISTI #
74534068
|
RS | SNG Sheet 300mm sq x 1.2mmEMI Conductive Elastomers | TE Connectivity 1212-SNG-0012 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$169.4200 | RFQ |
|
Onlinecomponents.com | SNG Sheet 300mm sq x 1.2mm | 0 |
|
$138.0100 / $256.9400 | Buy Now |
DISTI #
2418205-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SNG Sheet 300mm sq x 1.2mm Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$174.8000 | Buy Now |
DISTI #
2418205-1
|
Avnet Americas | Molded Gasket for EMI Shielding Silicone Nickel Graphite Dark Grey 300mmx300mmx1.2mm - Bulk (Alt: 2418205-1) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$139.9362 / $168.3978 | Buy Now |
DISTI #
4049146
|
element14 Asia-Pacific | SUPPRESSOR, EMI SHIELDING, 300X300X1.2MM RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$222.0111 / $246.8736 | Buy Now |
DISTI #
4049146
|
Farnell | SUPPRESSOR, EMI SHIELDING, 300X300X1.2MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 10 |
|
$186.4769 / $207.4565 | Buy Now |
Part Details for 1212-SNG-0012
1212-SNG-0012 CAD Models
1212-SNG-0012 Part Data Attributes:
|
1212-SNG-0012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1212-SNG-0012
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |