-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3750
|
Newark | Type A 3P Black Conn W/Silicone Gasket |Molex 1212010030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$3.4300 / $4.9700 | Buy Now |
DISTI #
WM21609-ND
|
DigiKey | TYPE A 3P BLK CONN W/SILICONE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
107 In Stock |
|
$2.5634 / $4.7500 | Buy Now |
DISTI #
1212010030
|
Avnet Americas | DIN Valve Connector 3 POS RA - Bulk (Alt: 1212010030) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212010030
|
Mouser Electronics | Circular DIN Connectors TYPE A 3P BLACK CONN W/SILICONE GASKET RoHS: Compliant | 80 |
|
$2.7500 / $4.7500 | Buy Now |
DISTI #
MOL121201-0030
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL121201-0030 GASKET | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1212010030
|
Avnet Americas | DIN Valve Connector 3 POS RA - Bulk (Alt: 1212010030) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1212010030
|
PEI Genesis | Connector Accessory | 700 |
|
Buy Now | |
DISTI #
1212010030
|
Avnet Abacus | DIN Valve Connector 3 POS RA (Alt: 1212010030) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10205025
|
TestEquity LLC | Molex 1212010030 mPm DIN Valve Connector, Form A-18mm, External Thread, 3 Pole Plus Ground Terminal, 250V AC/DC, Black, Silicone Gasket, Unmounted, Single Pack | 700 |
|
$2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy