Part Details for 1212010031 by Molex
Overview of 1212010031 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1212010031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6096
|
Newark | Din Valve Conn, 2P+Gnd, Brass, 250V Rohs Compliant: Yes |Molex 1212010031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$3.8800 / $5.6400 | Buy Now |
DISTI #
1212010031-ND
|
DigiKey | TYPE A 2P BLK V0 NBR GASKET Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$2.9043 / $5.3800 | Buy Now |
DISTI #
1212010031
|
Avnet Americas | Conn DIN Valve 2 POS RA Polyamide 6 Black - Bulk (Alt: 1212010031) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212010031
|
Mouser Electronics | Circular DIN Connectors TYPE A 2P BLACK V0 NBR GASKET | 193 |
|
$2.8700 / $5.3100 | Buy Now |
DISTI #
MOL121201-0031
|
Heilind Electronics | TYPE A 2P BLACK V0 NBR GASKET C28200W0RSA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1212010031
|
Avnet Americas | Conn DIN Valve 2 POS RA Polyamide 6 Black - Bulk (Alt: 1212010031) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212010031
|
Avnet Americas | Conn DIN Valve 2 POS RA Polyamide 6 Black - Bulk (Alt: 1212010031) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212010031
|
Avnet Abacus | Conn DIN Valve 2 POS RA Polyamide 6 Black (Alt: 1212010031) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4127071
|
element14 Asia-Pacific | DIN VALVE CONN, 2P+GND, BRASS, 250V RoHS: Compliant Min Qty: 1 Container: Each | 181 |
|
$4.8510 / $5.2914 | Buy Now |
DISTI #
4127071
|
Farnell | DIN VALVE CONN, 2P+GND, BRASS, 250V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 181 |
|
$2.5725 / $3.9837 | Buy Now |