Part Details for 1212010034 by Molex
Overview of 1212010034 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1212010034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7718
|
Newark | Din Valve Connector, 2Pos, Screw, Connector Orientation:Right Angle, Din Form:Din Form A, No. Of Poles:2 Poles + Ground, Voltage Rating Max:250V Ac/300V Dc, Current Rating Per Contact Max:16A, Mating Interface Pitch:18Mm Rohs Compliant: Yes |Molex 1212010034 (Alternate Part Number: 884982247994 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.1300 / $4.4200 | Buy Now |
DISTI #
WM21611-ND
|
DigiKey | BLK NBR BULK PACK H12 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
635 In Stock |
|
$2.2770 / $4.2200 | Buy Now |
DISTI #
1212010034
|
Avnet Americas | Conn DIN Valve Connector 2 POS RA Bulk - Bulk (Alt: 1212010034) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212010034
|
Mouser Electronics | Circular DIN Connectors C282 BLK NBR BULK PACK H12 RoHS: Compliant | 280 |
|
$2.2700 / $4.2200 | Buy Now |
DISTI #
MOL121201-0034
|
Heilind Electronics | C282 BLK NBR BULK PACK H1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
121201-0034
|
TTI | Circular DIN Connectors MPM DIN VALVE TYPEA 2P MOUNTED Min Qty: 200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.2800 / $2.9600 | Buy Now |
DISTI #
1212010034
|
Avnet Americas | Conn DIN Valve Connector 2 POS RA Bulk - Bulk (Alt: 1212010034) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212010034
|
Avnet Americas | Conn DIN Valve Connector 2 POS RA Bulk - Bulk (Alt: 1212010034) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1212010034
|
PEI Genesis | Connector Accessory | 1527 |
|
Buy Now | |
DISTI #
1212010034
|
Avnet Abacus | Conn DIN Valve Connector 2 POS RA Bulk (Alt: 1212010034) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 3 Days | Abacus - 1400 |
|
Buy Now |