-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21613-ND
|
DigiKey | TYPE B IND BLACK NBR GASKET Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
56 In Stock |
|
$1.9917 / $2.7500 | Buy Now |
DISTI #
1212020001
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 1212020001) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL121202-0001
|
Heilind Electronics | TYPE B IND BLACK NBR GASKET C22200N0R | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.8860 / $4.6800 | Buy Now | |
DISTI #
121202-0001
|
TTI | Circular DIN Connectors TYPE B IND BLACK NBR GASKET Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 110 In Stock |
|
$1.9300 / $2.6100 | Buy Now |
DISTI #
1212020001
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 1212020001) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32X9453
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 32X9453) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 / $2.8700 | Buy Now |
DISTI #
1212020001
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 1212020001) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32X9453
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 32X9453) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1212020001
Molex
Buy Now
Datasheet
|
Compare Parts:
1212020001
Molex
Circular DIN Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP65; IP67 | |
Body Breadth | 0.823 inch | |
Body Depth | 1.193 inch | |
Body Length | 2.008 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | DIN | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |