Part Details for 1212034 by Phoenix Contact
Overview of 1212034 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1212034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3932
|
Newark | Crimpfox 6 |Phoenix Contact 1212034 (Alternate Part Number: 4046356453813 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2225-ND
|
DigiKey | TOOL HAND CRIMPER 10-24AWG SIDE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$154.2164 / $181.4300 | Buy Now |
DISTI #
651-1212034
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX 6 RoHS: Compliant | 1 |
|
$144.3500 / $163.2000 | Buy Now |
|
Onlinecomponents.com | Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4 - 0.25 mm² ... 6.0 mm² - lateral entry - trapezoidal crimp RoHS: Compliant |
7 In Stock 15 On Order |
|
$121.3400 / $133.8000 | Buy Now |
DISTI #
1212034
|
TTI | Crimpers / Crimping Tools CRIMPFOX 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$125.3300 / $139.1000 | Buy Now |
DISTI #
000000000003096543
|
Sager | Crimpers / Crimping Tools CRIMPFOX 6 Min Qty: 1 | 7 |
|
$125.0000 / $135.0000 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 420 |
|
RFQ | |
DISTI #
2435415
|
element14 Asia-Pacific | CRIMP PLIER, CRIMPFOX 6, 10-24AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$108.7920 | Buy Now |
|
Master Electronics | Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4 - 0.25 mm² ... 6.0 mm² - lateral entry - trapezoidal crimp RoHS: Compliant |
7 In Stock 15 On Order |
|
$121.3400 / $133.8000 | Buy Now |
|
Neutron USA | Crimpers CRIMPFOX 6 | 50 |
|
$362.6800 | Buy Now |