Part Details for 1212039 by Phoenix Contact
Overview of 1212039 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3937
|
Newark | Crimpfox 25R |Phoenix Contact 1212039 (Alternate Part Number: 4046356453905 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2229-ND
|
DigiKey | TOOL HAND CRIMPER 4-8AWG SIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$385.1610 / $418.6500 | Buy Now |
DISTI #
651-1212039
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX 25R RoHS: Compliant | 6 |
|
$383.4300 / $401.0900 | Buy Now |
|
Onlinecomponents.com | Crimping Pliers - For Ferrules Without Insulating Collar DIN 46228 Part 1 and Ferrules With Insulating Collar DIN 46228 Part 4 - 4 to 8 AWG. RoHS: Compliant |
4 In Stock 13 Factory Stock |
|
$370.1600 / $393.2300 | Buy Now |
DISTI #
1212039
|
TTI | Crimpers / Crimping Tools CRIMPFOX 25R Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$379.4400 / $393.5300 | Buy Now |
DISTI #
000000000003138004
|
Sager | Crimpers / Crimping Tools CRIMPFOX 25R Min Qty: 1 | 0 |
|
$404.4900 / $447.2800 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 1100 |
|
RFQ | |
DISTI #
2458492
|
element14 Asia-Pacific | CRIMP PLIER, CRIMPFOX 25R, 4-8AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$221.2902 / $232.9737 | Buy Now |
|
Master Electronics | Crimping Pliers - For Ferrules Without Insulating Collar DIN 46228 Part 1 and Ferrules With Insulating Collar DIN 46228 Part 4 - 4 to 8 AWG. RoHS: Compliant |
4 In Stock 13 Factory Stock |
|
$370.1600 / $393.2300 | Buy Now |
|
Neutron USA | Crimpers CRIMPFOX 25R | 21 |
|
$1,060.3200 | Buy Now |