Part Details for 1212041 by Phoenix Contact
Overview of 1212041 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3939
|
Newark | Crimpfox 50R |Phoenix Contact 1212041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2230-ND
|
DigiKey | TOOL HAND CRIMPER 1-2AWG SIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$385.1620 / $418.6500 | Buy Now |
DISTI #
651-1212041
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX 50R | 2 |
|
$365.2600 / $381.1300 | Buy Now |
|
Onlinecomponents.com | Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4 - 35 mm² ... 50 mm² - lateral entry - WM crimp RoHS: Compliant |
3 In Stock |
|
$355.5300 / $394.2200 | Buy Now |
DISTI #
1212041
|
TTI | Crimpers / Crimping Tools CRIMPFOX 50R Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$349.3900 / $383.2400 | Buy Now |
DISTI #
000000000003138005
|
Sager | Crimpers / Crimping Tools CRIMPFOX 50R Min Qty: 1 | 0 |
|
$365.4900 / $393.6000 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 550 |
|
RFQ | |
DISTI #
3257564
|
Farnell | CRIMPING PLIER, HAND, 2AWG-1AWG FERRULE RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$247.4902 | Buy Now |
|
Master Electronics | Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4 - 35 mm² ... 50 mm² - lateral entry - WM crimp RoHS: Compliant |
3 In Stock |
|
$355.5300 / $394.2200 | Buy Now |