Part Details for 1212045 by Phoenix Contact
Overview of 1212045 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1212045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2227-ND
|
DigiKey | TOOL HAND CRIMPER 8-24AWG SIDE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$409.1890 / $444.7700 | Buy Now |
DISTI #
651-1212045
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX 10S RoHS: Compliant | 2 |
|
$365.2800 / $386.4400 | Buy Now |
|
Onlinecomponents.com | Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4 - 0.14 mm² ... 10 mm² - unlockable pressure lock - lateral entry RoHS: Compliant |
20 On Order |
|
$321.6900 / $369.4900 | Buy Now |
DISTI #
1212045
|
TTI | Crimpers / Crimping Tools CRIMPFOX 10S Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$318.6100 / $367.4200 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 450 |
|
RFQ | |
DISTI #
2435416
|
element14 Asia-Pacific | CRIMP PLIER, CRIMPFOX 10S, 8-24AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$143.2702 | Buy Now |
|
Master Electronics | Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4 - 0.14 mm² ... 10 mm² - unlockable pressure lock - lateral entry RoHS: Compliant |
20 On Order |
|
$321.6900 / $369.4900 | Buy Now |
|
Neutron USA | Crimpfox Square Compression Crimping Pliers,26-8AWG,Open Side Entry,CRIMPFOX 10S | 21 |
|
$649.9900 | Buy Now |