Part Details for 1212046 by Phoenix Contact
Overview of 1212046 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1212046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0192
|
Newark | Crimping Plier, Hand, 25-10Awg Ferrule Rohs Compliant: Na |Phoenix Contact 1212046 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$298.9400 / $403.0200 | Buy Now |
DISTI #
13X3943
|
Newark | Crimpfox 6H |Phoenix Contact 1212046 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2228-ND
|
DigiKey | TOOL HAND CRIMPER 10-24AWG SIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$409.1890 / $444.7700 | Buy Now |
DISTI #
651-1212046
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX 6H RoHS: Compliant | 9 |
|
$409.0300 / $429.6500 | Buy Now |
|
Onlinecomponents.com | Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4 - 0.14 mm² ... 6 mm² - unlockable pressure lock - lateral entry RoHS: Compliant |
17 In Stock |
|
$291.2200 / $318.6300 | Buy Now |
DISTI #
1212046
|
TTI | Crimpers / Crimping Tools CRIMPFOX 6H Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$400.8800 / $424.5100 | Buy Now |
DISTI #
000000000003137456
|
Sager | Crimpers / Crimping Tools CRIMPFOX 6H Min Qty: 1 | 11 |
|
$300.0000 / $325.0000 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 900 |
|
RFQ | |
DISTI #
3257565
|
element14 Asia-Pacific | CRIMPING PLIER, HAND, 25-10AWG FERRULE RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$438.6100 / $532.9297 | Buy Now |
DISTI #
3257565
|
Farnell | CRIMPING PLIER, HAND, 25-10AWG FERRULE RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 2 |
|
$365.7859 | Buy Now |