Part Details for 1212048 by Phoenix Contact
Overview of 1212048 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12725-ND
|
DigiKey | TOOL HAND CRIMPER 16-28AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$248.5740 / $270.1900 | Buy Now |
DISTI #
651-1212048
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX-SC 1,5 | 3 |
|
$227.8800 / $270.0900 | Buy Now |
DISTI #
71711304
|
RS | Crimping pliers for non-insulated slip-on sleeves 2.8 and 4.8 mm 0.1 - 1.5 mm | Phoenix Contact 1212048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.1600 / $259.5100 | RFQ |
|
Onlinecomponents.com | Crimping pliers - for non-insulated slip-on sleeves 2.8 and 4.8 mm - 0.1 - 1.5 mm² - B crimp RoHS: Compliant | 0 |
|
$197.1800 / $217.6500 | Buy Now |
DISTI #
000000000003138008
|
Sager | Crimpers / Crimping Tools CRIMPFOX-SC 1,5 Min Qty: 1 | 0 |
|
$235.8800 / $254.0200 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 800 |
|
RFQ | |
DISTI #
3257607
|
Farnell | CRIMPING PLIER, HAND, 26AWG-16AWG SLEEVE RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$262.4727 | Buy Now |
|
Master Electronics | Crimping pliers - for non-insulated slip-on sleeves 2.8 and 4.8 mm - 0.1 - 1.5 mm² - B crimp RoHS: Compliant | 0 |
|
$197.1800 / $217.6500 | Buy Now |
Part Details for 1212048
1212048 CAD Models
1212048 Part Data Attributes
|
1212048
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1212048
Phoenix Contact
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY | |
Manufacturer Series | 1212048 |