Part Details for 1212053 by Phoenix Contact
Overview of 1212053 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12726-ND
|
DigiKey | TOOL HAND CRIMPER 14-20AWG SIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$177.3806 / $208.6800 | Buy Now |
DISTI #
651-1212053
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX-RCI 2,5 RoHS: Compliant | 2 |
|
$183.8400 / $208.5900 | Buy Now |
|
Onlinecomponents.com | Crimping pliers - for insulated cable lugs - 0.5 mm² ... 2.5 mm² (red - blue) - oval crimp RoHS: Compliant |
1 In Stock 31 Factory Stock |
|
$178.0800 / $212.7200 | Buy Now |
DISTI #
1212053
|
TTI | Crimpers / Crimping Tools CRIMPFOX-RCI 2,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$170.3100 / $188.7400 | Buy Now |
DISTI #
000000000003138013
|
Sager | Crimpers / Crimping Tools CRIMPFOX-RCI 2,5 Min Qty: 1 | 0 |
|
$201.6300 / $222.9600 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 1500 |
|
RFQ | |
DISTI #
3257601
|
Farnell | CRIMPING PLIER, HAND, 20-14AWG CABLE LUG RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$198.6738 | Buy Now |
|
Master Electronics | Crimping pliers - for insulated cable lugs - 0.5 mm² ... 2.5 mm² (red - blue) - oval crimp RoHS: Compliant |
1 In Stock 31 Factory Stock |
|
$178.0800 / $212.7200 | Buy Now |