Part Details for 1212055 by Phoenix Contact
Overview of 1212055 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212055-ND
|
DigiKey | TOOL HAND CRIMPER 18-26AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$150.7204 / $177.3200 | Buy Now |
DISTI #
651-1212055
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX -RCI 1 | 3 |
|
$150.7100 / $177.2300 | Buy Now |
DISTI #
71575027
|
RS | Crimping pliers for insulated cable lugs 0.14 - 1.0 mm2 (light green red) ov | Phoenix Contact 1212055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.4900 / $164.7200 | RFQ |
|
Onlinecomponents.com | Crimping pliers - for insulated cable lugs - 0.14 - 1.0 mm² (light green - red) - oval crimp RoHS: Compliant | 0 |
|
$125.5500 / $161.9100 | Buy Now |
DISTI #
000000000003138015
|
Sager | Crimpers / Crimping Tools CRIMPFOX -RCI 1 Min Qty: 1 | 0 |
|
$154.8000 / $173.3800 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 4000 |
|
RFQ | |
DISTI #
3257600
|
Farnell | CRIMPING PLIER, HAND, 26-18AWG CABLE LUG RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$221.0375 | Buy Now |
|
Master Electronics | Crimping pliers - for insulated cable lugs - 0.14 - 1.0 mm² (light green - red) - oval crimp RoHS: Compliant | 0 |
|
$125.5500 / $161.9100 | Buy Now |