Part Details for 1212057 by Phoenix Contact
Overview of 1212057 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 1212057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3954
|
Newark | Crimpfox-Rci 6 |Phoenix Contact 1212057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5632-ND
|
DigiKey | TOOL HAND CRIMPER 10-20AWG SIDE Min Qty: 1 Lead time: 8 Weeks Container: Box |
7 In Stock |
|
$257.3510 / $279.7300 | Buy Now |
DISTI #
651-1212057
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX -RCI 6 | 2 |
|
$255.7100 / $279.6400 | Buy Now |
|
Onlinecomponents.com | Crimping pliers - for insulated cable lugs - 0.5 mm² ... 6.0 mm² (red - blue - yellow) - oval crimp - symmetrical RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$249.8200 / $275.6000 | Buy Now |
DISTI #
000000000003138017
|
Sager | Crimpers / Crimping Tools CRIMPFOX -RCI 6 Min Qty: 1 | 0 |
|
$270.2700 / $298.8600 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 800 |
|
RFQ | |
DISTI #
3257602
|
Farnell | CRIMPING PLIER, HAND, 20-10AWG CABLE LUG RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$215.1307 | Buy Now |
|
Master Electronics | Crimping pliers - for insulated cable lugs - 0.5 mm² ... 6.0 mm² (red - blue - yellow) - oval crimp - symmetrical RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$249.8200 / $275.6000 | Buy Now |
|
Neutron USA | Crimping pliers for insulated cable lugs, .75-6.0mm, oval crimp symmetrical | 14 |
|
$500.0100 | Buy Now |