Part Details for 1212063 by Phoenix Contact
Overview of 1212063 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1212063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5049
|
Newark | Crimping Plier, Hand, 22-14Awg Cable Lug Rohs Compliant: Na |Phoenix Contact 1212063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.5500 / $235.9500 | Buy Now |
DISTI #
277-2279-ND
|
DigiKey | TOOL HAND CRIMPER 14-20AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$144.3860 / $169.8700 | Buy Now |
DISTI #
651-1212063
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX-RC 2,5 | 4 |
|
$144.3800 / $166.6100 | Buy Now |
DISTI #
71711302
|
RS | Crimping pliers for uninsulated cable lugs 0.34 ... 2.5 mm indent crimp | Phoenix Contact 1212063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$149.9100 / $157.8000 | Buy Now |
|
Onlinecomponents.com | Crimping pliers - for uninsulated cable lugs - 0.34 ... 2.5 mm² - indent crimp RoHS: Compliant |
5 In Stock |
|
$137.4600 / $176.1900 | Buy Now |
DISTI #
000000000003138022
|
Sager | Crimpers / Crimping Tools CRIMPFOX-RC 2,5 Min Qty: 1 | 0 |
|
$148.2900 / $166.0900 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 1600 |
|
RFQ | |
DISTI #
3257596
|
element14 Asia-Pacific | CRIMPING PLIER, HAND, 22-14AWG CABLE LUG RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$174.9376 | Buy Now |
DISTI #
3257596
|
Farnell | CRIMPING PLIER, HAND, 22-14AWG CABLE LUG RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$193.5140 | Buy Now |
|
Master Electronics | Crimping pliers - for uninsulated cable lugs - 0.34 ... 2.5 mm² - indent crimp RoHS: Compliant |
5 In Stock |
|
$137.4600 / $176.1900 | Buy Now |