Part Details for 1212065 by Phoenix Contact
Overview of 1212065 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1212065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12729-ND
|
DigiKey | TOOL HAND CRIMPER 4-8AWG SIDE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$271.2610 / $294.8500 | Buy Now |
DISTI #
651-1212065
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX -RC 25 | 1 |
|
$269.5400 / $294.8200 | Buy Now |
DISTI #
71575012
|
RS | Crimping pliers for non-insulated cable lugs 10 ... 25 mm2 indent crimp | Phoenix Contact 1212065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$271.2600 / $294.8500 | Buy Now |
|
Onlinecomponents.com | Crimping pliers - for non-insulated cable lugs - 10 ... 25 mm² - indent crimp RoHS: Compliant |
3 In Stock |
|
$210.2900 / $230.5000 | Buy Now |
DISTI #
000000000003138024
|
Sager | Crimpers / Crimping Tools CRIMPFOX -RC 25 Min Qty: 1 | 0 |
|
$257.4100 / $277.2100 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 2200 |
|
RFQ | |
DISTI #
3257597
|
Farnell | CRIMPING PLIER, HAND, 8-4AWG CABLE LUG RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$353.8099 | Buy Now |
|
Master Electronics | Crimping pliers - for non-insulated cable lugs - 10 ... 25 mm² - indent crimp RoHS: Compliant |
3 In Stock |
|
$210.2900 / $230.5000 | Buy Now |