Part Details for 1212066 by Phoenix Contact
Overview of 1212066 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212066-ND
|
DigiKey | TOOL HAND CRIMPER 4-8AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$209.6700 | Buy Now |
DISTI #
651-1212066
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX -RCT 25-1 | 4 |
|
$253.9200 / $273.8000 | Buy Now |
DISTI #
71848712
|
RS | Crimping pliers, CRIMPFOX-RCT 25-1 | Phoenix Contact 1212066 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$260.2200 / $273.9100 | RFQ |
|
Onlinecomponents.com | Crimping pliers - for uninsulated CU tubular cable lugs (DIN 46235) - 10 mm² ... 25 mm² - HEX crimp RoHS: Compliant |
2 In Stock |
|
$210.2900 / $230.5000 | Buy Now |
DISTI #
000000000003138025
|
Sager | Crimpers / Crimping Tools CRIMPFOX -RCT 25-1 Min Qty: 1 | 0 |
|
$257.4100 / $277.2100 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 1800 |
|
RFQ | |
DISTI #
3257604
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$367.4152 | Buy Now |
DISTI #
3257604
|
Farnell | ALICATE CRIMPADO MANUAL PESTAA 7-2/0AWG RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$353.7251 | Buy Now |
|
Master Electronics | Crimping pliers - for uninsulated CU tubular cable lugs (DIN 46235) - 10 mm² ... 25 mm² - HEX crimp RoHS: Compliant |
2 In Stock |
|
$210.2900 / $230.5000 | Buy Now |